
223W601-25/225-0 | |
|---|---|
DigiKey Part Number | 223W601-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 223W601-25/225-0 |
Description | HEATSHRINK BOOT 90DEGREE SZ1 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 1 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.394" (10.01mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.250" (6.35mm) |
Series | Small Diameter Supplied 0.236" (5.99mm) |
Packaging Bulk | Small Diameter Recovered 0.080" (2.03mm) |
Part Status Active | Large Recovered Length 0.453" (11.51mm) |
Type Boot - 90° | Small Recovered Length 0.236" (5.99mm) |
Shell Size - Insert 1 | Total Length Recovered 0.492" (12.50mm) |
Features Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 18,36847 € | 5 510,54 € |
| Unit Price without VAT: | 18,36847 € |
|---|---|
| Unit Price with VAT: | 22,04216 € |

