
222S174-25C-0 | |
|---|---|
DigiKey Part Number | A141633-ND |
Manufacturer | |
Manufacturer Product Number | 222S174-25C-0 |
Description | HEATSHRINK BOOT 90DEG SZ74 BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 74 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 1.380" (35.05mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.420" (36.07mm) |
Series | Small Diameter Recovered 0.620" (15.75mm) |
Packaging Box | Large Recovered Length 2.130" (54.10mm) |
Part Status Active | Small Recovered Length 1.220" (30.99mm) |
Type Boot - 90° | Total Length Recovered 3.150" (80.01mm) |
Shell Size - Insert 74 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer/Silver Composite | Base Product Number |
Large Diameter Supplied 1.850" (46.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,12000 € | 178,12 € |
| 10 | 151,42600 € | 1 514,26 € |
| 25 | 141,95760 € | 3 548,94 € |
| 50 | 135,19260 € | 6 759,63 € |
| Unit Price without VAT: | 178,12000 € |
|---|---|
| Unit Price with VAT: | 213,74400 € |

