
222K174-25/86-0 | |
|---|---|
DigiKey Part Number | 222K174-25/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K174-25/86-0 |
Description | HEATSHRINK BOOT 90DEG SZ74 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 74 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.362" (59.99mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.382" (35.10mm) |
Series | Small Diameter Supplied 2.362" (59.99mm) |
Packaging Bulk | Small Diameter Recovered 0.618" (15.70mm) |
Part Status Active | Large Recovered Length 2.130" (54.10mm) |
Type Boot - 90° | Small Recovered Length 1.770" (44.96mm) |
Shell Size - Insert 74 | Total Length Recovered 3.150" (80.01mm) |
Features Adhesive Coating, Fluid Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 36,85383 € | 6 449,42 € |
| Unit Price without VAT: | 36,85383 € |
|---|---|
| Unit Price with VAT: | 44,22460 € |

