
222F274-50-0-CS8475 | |
|---|---|
DigiKey Part Number | 222F274-50-0-CS8475-ND |
Manufacturer | |
Manufacturer Product Number | 222F274-50-0-CS8475 |
Description | HEATSHRINK BOOT 90DEG SZ74 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 74 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 1.620" (41.15mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.750" (44.45mm) |
Series | Small Diameter Recovered 0.590" (14.99mm) |
Packaging Bulk | Large Recovered Length 1.160" (29.46mm) |
Part Status Obsolete | Small Recovered Length 6.820" (173.23mm) |
Type Boot - 90° | Total Length Recovered 8.840" (224.54mm) |
Shell Size - Insert 74 | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
Large Diameter Supplied 2.030" (51.56mm) |

