
301A513-51/86-0 | |
|---|---|
DigiKey Part Number | 301A513-51/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 301A513-51/86-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ13 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot, Transition - Breakout, 2:1 (T) | |
Shell Size - Insert | 13 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 2.370" (60.20mm) | |
Large Diameter Recovered | 0.790" (20.07mm) | |
Small Diameter Supplied | 1.580" (40.13mm) | |
Small Diameter Recovered | 0.790" (20.07mm) | |
Large Recovered Length | 3.460" (87.88mm) | |
Small Recovered Length | 3.460" (87.88mm) | |
Total Length Supplied | - | |
Total Length Recovered | 6.920" (175.77mm) | |
Base Product Number |

