
202D932-3/86-0 | |
|---|---|
DigiKey Part Number | 202D932-3/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D932-3/86-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.030" (26.16mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.752" (19.10mm) |
Series | Small Diameter Supplied 0.300" (7.62mm) |
Packaging Bulk | Small Diameter Recovered 0.102" (2.59mm) |
Part Status Active | Large Recovered Length 0.800" (20.32mm) |
Type Boot | Small Recovered Length 1.770" (44.96mm) |
Shell Size - Insert 32 | Total Length Recovered 2.921" (74.19mm) |
Features Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 281 | 17,79441 € | 5 000,23 € |
| Unit Price without VAT: | 17,79441 € |
|---|---|
| Unit Price with VAT: | 21,35329 € |

