
222D242-4/42-0 | |
|---|---|
DigiKey Part Number | 222D242-4/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D242-4/42-0 |
Description | HEATSHRINK BOOT 90DEG SZ42 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.340" (34.04mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.902" (22.91mm) |
Series | Small Diameter Supplied 1.340" (34.04mm) |
Packaging Bulk | Small Diameter Recovered 0.382" (9.70mm) |
Part Status Active | Large Recovered Length 0.858" (21.79mm) |
Type Boot - 90° | Small Recovered Length 5.220" (132.59mm) |
Shell Size - Insert 42 | Total Length Recovered 5.220" (132.59mm) |
Features Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 24,52584 € | 3 065,73 € |
| Unit Price without VAT: | 24,52584 € |
|---|---|
| Unit Price with VAT: | 29,43101 € |

