Image for 322B813-4-01-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322B813-4-01-0

DigiKey Part Number
322B813-4-01-0-ND
Manufacturer
Manufacturer Product Number
322B813-4-01-0
Description
HEATSHRINK BOOT RECT RA SZ13 BLK
Customer Reference
Detailed Description
Heat Shrink Boot, Rectangular - Right Angle, 90° Black 13
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.500" (38.10mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.500" (12.70mm)
Series
Small Diameter Supplied
1.500" (38.10mm), 0.240" (6.10mm)
Packaging
Bulk
Small Diameter Recovered
0.500" (12.70mm), 0.120" (3.05mm)
Part Status
Discontinued at DigiKey
Total Length Recovered
3.490" (88.65mm)
Type
Boot, Rectangular - Right Angle, 90°
Shelf Life
60 Months
Shell Size - Insert
13
Shelf Life Start
Date of Manufacture
Color
Black
Base Product Number
Material
Polyolefin (PO), Flexible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5054,25560 €2 712,78 €
Manufacturers Standard Package
Unit Price without VAT:54,25560 €
Unit Price with VAT:65,10672 €