
222D232-25/86-0 | |
|---|---|
DigiKey Part Number | 222D232-25/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D232-25/86-0 |
Description | HEATSHRINK BOOT 90DEG SZ32 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.161" (29.49mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.740" (18.80mm) |
Series | Small Diameter Supplied 1.161" (29.49mm) |
Packaging Bulk | Small Diameter Recovered 0.331" (8.41mm) |
Part Status Active | Large Recovered Length 0.819" (20.80mm) |
Type Boot - 90° | Small Recovered Length 4.500" (114.30mm) |
Shell Size - Insert 32 | Total Length Recovered 5.760" (146.30mm) |
Features Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 24,52776 € | 3 065,97 € |
| Unit Price without VAT: | 24,52776 € |
|---|---|
| Unit Price with VAT: | 29,43331 € |

