Heat Shrink Boot Black 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202W312-12-0

DigiKey Part Number
A132229-ND
Manufacturer
Manufacturer Product Number
202W312-12-0
Description
HEATSHRINK BOOT SZ12 BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.020" (25.91mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.500" (12.70mm)
Series
Small Diameter Supplied
1.020" (25.91mm)
Packaging
Bulk
Small Diameter Recovered
0.500" (12.70mm)
Part Status
Active
Total Length Recovered
1.380" (35.05mm)
Type
Boot
Shelf Life
36 Months
Shell Size - Insert
12
Shelf Life Start
Date of Manufacture
Color
Black
Base Product Number
Material
Fluoroelastomer (FKM), Flexible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,29000 €81,29 €
1069,09900 €690,99 €
2564,77560 €1 619,39 €
5061,68720 €3 084,36 €
10058,74710 €5 874,71 €
Manufacturers Standard Package
Unit Price without VAT:81,29000 €
Unit Price with VAT:97,54800 €