
220A312-4/42-0 | |
|---|---|
DigiKey Part Number | 220A312-4/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 220A312-4/42-0 |
Description | HEATSHRINK BOOT SZ12 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 12 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.900" (22.86mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.440" (11.18mm) |
Series | Small Diameter Supplied 0.900" (22.86mm) |
Packaging Bulk | Small Diameter Recovered 0.440" (11.18mm) |
Part Status Active | Large Recovered Length 2.000" (50.80mm) |
Type Boot | Small Recovered Length 1.500" (38.10mm) |
Shell Size - Insert 12 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 53,29621 € | 43 969,37 € |
| Unit Price without VAT: | 53,29621 € |
|---|---|
| Unit Price with VAT: | 63,95545 € |

