
2157469-1 | |
|---|---|
DigiKey Part Number | A104614-ND |
Manufacturer | |
Manufacturer Product Number | 2157469-1 |
Description | CONN PLUG FMALE 4POS SOLDER CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 2157469-1 Models |
Category | Fastening Type Push-Pull |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Copper Alloy |
Part Status Obsolete | Shell Finish Black Chromium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 4 | Color Black |
Shell Size - Insert 4 | Current Rating (Amps) 20A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 125°C |
Termination Solder Cup | Base Product Number |



