56 Connector Header, Male Pins Through Hole Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102785-2

DigiKey Part Number
A124938TR-ND - Tape & Reel (TR)
A124938CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2102785-2
Description
CONN HEADER 56POS PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 Connector Header, Male Pins Through Hole Black
Datasheet
 Datasheet
EDA/CAD Models
2102785-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
8
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin-Lead
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Header, Male Pins
Color
Black
Number of Positions
56
Current Rating (Amps)
1A
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.071" (1.80mm)
Base Product Number
Number of Rows
7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
149,24000 €49,24 €
1040,14500 €401,45 €
2537,01400 €925,35 €
5034,80960 €1 740,48 €
10034,05970 €3 405,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
25039,97368 €9 993,42 €
Manufacturers Standard Package
Unit Price without VAT:49,24000 €
Unit Price with VAT:59,08800 €