
2102574-1 | |
|---|---|
DigiKey Part Number | A123721-ND |
Manufacturer | |
Manufacturer Product Number | 2102574-1 |
Description | CONN TERM RECT 3/0 AWG |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 3/0 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Crimp, Barrel |
Series | Wire Gauge 3/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Aluminum |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.710" (18.03mm) |
Tab Thickness 0.220" (5.59mm) | Diameter - Barrel OD 0.866" (22.00mm) |
Length - Overall 3.210" (81.53mm) | Diameter - Ring ID 0.390" (9.91mm) |
Width - Outer Edges 0.985" (25.02mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,97000 € | 450,97 € |
| Unit Price without VAT: | 450,97000 € |
|---|---|
| Unit Price with VAT: | 541,16400 € |

