MFR Recommended

209M416-19A | |
|---|---|
DigiKey Part Number | 209M416-19A-ND |
Manufacturer | |
Manufacturer Product Number | 209M416-19A |
Description | CONN BACKSHLL ADPT SZ17 OLIV M25 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M25x1 17 |
Category | Thread Size M25x1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Olive Drab Cadmium |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.280" (32.50mm) | Base Product Number |
Shell Size - Insert 17 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97H1-17-1-B | TE Connectivity AMP Connectors | 0 | 17-97H1-17-1-B-ND | 115,13920 € | MFR Recommended |

