
208A032-3-00-0 | |
---|---|
DigiKey Part Number | 208A032-3-00-0-ND |
Manufacturer | |
Manufacturer Product Number | 208A032-3-00-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.760" (19.30mm) | |
Large Diameter Recovered | 0.560" (14.22mm) | |
Small Diameter Supplied | 0.320" (8.13mm) | |
Small Diameter Recovered | 0.160" (4.06mm) | |
Large Recovered Length | 1.360" (34.54mm) | |
Small Recovered Length | 0.290" (7.37mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.120" (53.85mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | 21,37408 € | 2 671,76 € |
Unit Price without VAT: | 21,37408 € |
---|---|
Unit Price with VAT: | 25,64890 € |