Parametric Equivalent

204507-5 | |
|---|---|
DigiKey Part Number | 204507-5-ND |
Manufacturer | |
Manufacturer Product Number | 204507-5 |
Description | CONN D-SUB HD HOUSING PLUG 62POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 4 (DC, C) High Density |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Features Grounding Indents |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug for Male Contacts | Shell Finish Thickness 400µin (10.16µm) |
Number of Positions 62 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 163X10199X | Amphenol CONEC | 433 | 626-1958-ND | 5,19000 € | Parametric Equivalent |
| 1658673-1 | TE Connectivity AMP Connectors | 432 | A31946-ND | 6,94000 € | Parametric Equivalent |









