
202W312-25-0 | |
|---|---|
DigiKey Part Number | A132230-ND |
Manufacturer | |
Manufacturer Product Number | 202W312-25-0 |
Description | HEATSHRINK BOOT SZ12 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 12 |
Datasheet | Datasheet |
Category | Material Fluoroelastomer (FKM), Flexible |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Supplied 1.260" (32.00mm) |
Series | Large Diameter Recovered 0.270" (6.86mm) |
Packaging Bulk | Large Recovered Length 0.980" (24.89mm) |
Part Status Active | Total Length Recovered 1.380" (35.05mm) |
Type Boot | Shelf Life 60 Months |
Shell Size - Insert 12 | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,26000 € | 28,26 € |
| 10 | 24,01800 € | 240,18 € |
| 25 | 22,51440 € | 562,86 € |
| 50 | 21,44020 € | 1 072,01 € |
| 100 | 20,41780 € | 2 041,78 € |
| 250 | 19,14096 € | 4 785,24 € |
| Unit Price without VAT: | 28,26000 € |
|---|---|
| Unit Price with VAT: | 33,91200 € |

