
202W302-12-0 | |
|---|---|
DigiKey Part Number | A104735-ND |
Manufacturer | |
Manufacturer Product Number | 202W302-12-0 |
Description | HEATSHRINK BOOT SZ2 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 2 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.790" (20.07mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.374" (9.50mm) |
Series | Small Diameter Supplied 0.790" (20.07mm) |
Packaging Bulk | Small Diameter Recovered 0.374" (9.50mm) |
Part Status Active | Total Length Supplied 0.910" (23.11mm) |
Type Boot | Total Length Recovered 1.380" (35.05mm) |
Shell Size - Insert 2 | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Fluoroelastomer (FKM), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,86000 € | 78,86 € |
| 10 | 67,03800 € | 670,38 € |
| 25 | 62,84480 € | 1 571,12 € |
| 50 | 59,84800 € | 2 992,40 € |
| 100 | 56,99580 € | 5 699,58 € |
| Unit Price without VAT: | 78,86000 € |
|---|---|
| Unit Price with VAT: | 94,63200 € |

