
301A511-51/86-0 | |
|---|---|
DigiKey Part Number | 301A511-51/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 301A511-51/86-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ11 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.260" (6.60mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.520" (13.21mm) |
Series | Small Diameter Recovered 0.260" (6.60mm) |
Packaging Bulk | Large Recovered Length 1.590" (40.39mm) |
Part Status Active | Small Recovered Length 1.590" (40.39mm) |
Type Boot, Transition - Breakout, 2:1 (T) | Total Length Recovered 3.180" (80.77mm) |
Shell Size - Insert 11 | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
Large Diameter Supplied 0.780" (19.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 55,07440 € | 2 753,72 € |
| Unit Price without VAT: | 55,07440 € |
|---|---|
| Unit Price with VAT: | 66,08928 € |

