
CU1742-000 | |
|---|---|
DigiKey Part Number | CU1742-000-ND |
Manufacturer | |
Manufacturer Product Number | CU1742-000 |
Description | HEATSHRINK BOOT SZ2 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 2 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 3.000" (76.20mm) | |
Large Diameter Recovered | 1.000" (25.40mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 8,72989 € | 2 400,72 € |
| Unit Price without VAT: | 8,72989 € |
|---|---|
| Unit Price with VAT: | 10,47587 € |

