
202G253-780-0 | |
|---|---|
DigiKey Part Number | 202G253-780-0-ND |
Manufacturer | |
Manufacturer Product Number | 202G253-780-0 |
Description | HEATSHRINK BOOT BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black |
Datasheet | Datasheet |
Category | Large Diameter Recovered 1.110" (28.19mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.531" (38.89mm) |
Series | Small Diameter Recovered 0.417" (10.59mm) |
Packaging Bulk | Large Recovered Length 0.417" (10.59mm) |
Part Status Active | Small Recovered Length 5.650" (143.51mm) |
Type Boot | Total Length Recovered 7.000" (177.80mm) |
Color Black | Shelf Life 60 Months |
Material Fluoropolymer | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 1.531" (38.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 66,48340 € | 6 648,34 € |
| Unit Price without VAT: | 66,48340 € |
|---|---|
| Unit Price with VAT: | 79,78008 € |

