
202G211-55-0 | |
|---|---|
DigiKey Part Number | 202G211-55-0-ND |
Manufacturer | |
Manufacturer Product Number | 202G211-55-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.941" (23.90mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.390" (9.91mm) |
Series | Small Diameter Supplied 0.941" (23.90mm) |
Packaging Bulk | Small Diameter Recovered 0.291" (7.39mm) |
Part Status Active | Large Recovered Length 0.461" (11.71mm) |
Type Boot | Small Recovered Length 3.402" (86.41mm) |
Shell Size - Insert 11 | Total Length Recovered 4.169" (105.89mm) |
Features Flame Retardant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Fluoropolymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 117,46680 € | 5 873,34 € |
| Unit Price without VAT: | 117,46680 € |
|---|---|
| Unit Price with VAT: | 140,96016 € |

