
302A012-3-0 | |
---|---|
DigiKey Part Number | 302A012-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 302A012-3-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ12 BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (T) | |
Shell Size - Insert | 12 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.240" (6.10mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.120" (3.05mm) | |
Large Recovered Length | 0.720" (18.29mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.410" (35.81mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 35,19840 € | 3 519,84 € |
Unit Price without VAT: | 35,19840 € |
---|---|
Unit Price with VAT: | 42,23808 € |