
202F232-50-0 | |
|---|---|
DigiKey Part Number | 202F232-50-0-ND |
Manufacturer | |
Manufacturer Product Number | 202F232-50-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.220" (30.99mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.728" (18.49mm) |
Series | Small Diameter Supplied 0.953" (24.21mm) |
Packaging Bulk | Small Diameter Recovered 0.350" (8.89mm) |
Part Status Active | Large Recovered Length 0.480" (12.19mm) |
Type Boot | Small Recovered Length 4.441" (112.80mm) |
Shell Size - Insert 32 | Total Length Recovered 5.461" (138.71mm) |
Features Lip | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material VPB, Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,83890 € | 3 583,89 € |
| Unit Price without VAT: | 35,83890 € |
|---|---|
| Unit Price with VAT: | 43,00668 € |

