
202E332-4/42-0 | |
|---|---|
DigiKey Part Number | 202E332-4/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202E332-4/42-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.380" (9.65mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.350" (8.89mm) |
Series | Small Diameter Recovered 0.120" (3.05mm) |
Packaging Bulk | Large Recovered Length 1.620" (41.15mm) |
Part Status Obsolete | Small Recovered Length 0.620" (15.75mm) |
Type Boot | Total Length Recovered 2.500" (63.50mm) |
Shell Size - Insert 32 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
Large Diameter Supplied 0.380" (9.65mm) |

