
202E532-25/86-0-CS6184 | |
|---|---|
DigiKey Part Number | 202E532-25/86-0-CS6184-ND |
Manufacturer | |
Manufacturer Product Number | 202E532-25/86-0-CS6184 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.740" (18.80mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.550" (13.97mm) |
Series | Small Diameter Recovered 0.200" (5.08mm) |
Packaging Bulk | Large Recovered Length 0.480" (12.19mm) |
Part Status Active | Small Recovered Length 0.260" (6.60mm) |
Type Boot | Total Length Recovered 1.250" (31.75mm) |
Shell Size - Insert 32 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
Large Diameter Supplied 1.160" (29.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,14020 € | 5 785,05 € |
| Unit Price without VAT: | 23,14020 € |
|---|---|
| Unit Price with VAT: | 27,76824 € |

