
202D185-12-60-0-CS5077 | |
---|---|
DigiKey Part Number | 202D185-12-60-0-CS5077-ND |
Manufacturer | |
Manufacturer Product Number | 202D185-12-60-0-CS5077 |
Description | HEATSHRINK BOOT SZ85 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 85 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 85 | |
Features | - | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible | |
Large Diameter Supplied | 2.600" (66.04mm) | |
Large Diameter Recovered | 1.750" (44.45mm) | |
Small Diameter Supplied | 1.390" (35.31mm) | |
Small Diameter Recovered | 0.800" (20.32mm) | |
Large Recovered Length | 3.310" (84.07mm) | |
Small Recovered Length | 1.900" (48.26mm) | |
Total Length Supplied | - | |
Total Length Recovered | 6.500" (165.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 171,47200 € | 4 286,80 € |
Unit Price without VAT: | 171,47200 € |
---|---|
Unit Price with VAT: | 205,76640 € |