
202D142-25-07-0 | |
|---|---|
DigiKey Part Number | 202D142-25-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D142-25-07-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.220" (30.99mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.700" (17.78mm) |
Series | Small Diameter Supplied 1.220" (30.99mm) |
Packaging Bulk | Small Diameter Recovered 0.280" (7.11mm) |
Part Status Active | Large Recovered Length 1.390" (35.31mm) |
Type Boot | Total Length Recovered 2.630" (66.80mm) |
Shell Size - Insert 42 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 20,86300 € | 3 129,45 € |
| Unit Price without VAT: | 20,86300 € |
|---|---|
| Unit Price with VAT: | 25,03560 € |

