
202C621-51-0-CS8570 | |
|---|---|
DigiKey Part Number | 202C621-51-0-CS8570-ND |
Manufacturer | |
Manufacturer Product Number | 202C621-51-0-CS8570 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.880" (22.35mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.460" (11.68mm) |
Series | Small Diameter Supplied 0.700" (17.78mm) |
Packaging Bulk | Small Diameter Recovered 0.320" (8.13mm) |
Part Status Active | Small Recovered Length 0.780" (19.81mm) |
Type Boot | Total Length Recovered 5.250" (133.35mm) |
Shell Size - Insert 21 | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material EPB, Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 23,46727 € | 3 520,09 € |
| Unit Price without VAT: | 23,46727 € |
|---|---|
| Unit Price with VAT: | 28,16072 € |

