
202C611-71/86-0 | |
|---|---|
DigiKey Part Number | 202C611-71/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202C611-71/86-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.690" (17.53mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.272" (6.91mm) |
Series | Small Diameter Supplied 0.559" (14.20mm) |
Packaging Bulk | Small Diameter Recovered 0.190" (4.83mm) |
Part Status Active | Small Recovered Length 0.690" (17.53mm) |
Type Boot | Total Length Recovered 4.752" (120.70mm) |
Shell Size - Insert 11 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,81000 € | 24,81 € |
| 10 | 21,08700 € | 210,87 € |
| 25 | 19,76640 € | 494,16 € |
| 50 | 18,82340 € | 941,17 € |
| 100 | 17,92550 € | 1 792,55 € |
| 250 | 16,80452 € | 4 201,13 € |
| 500 | 16,00354 € | 8 001,77 € |
| Unit Price without VAT: | 24,81000 € |
|---|---|
| Unit Price with VAT: | 29,77200 € |

