
202C611-50-0 | |
|---|---|
DigiKey Part Number | 202C611-50-0-ND |
Manufacturer | |
Manufacturer Product Number | 202C611-50-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.559" (14.20mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.272" (6.91mm) |
Series | Small Diameter Supplied 0.441" (11.20mm) |
Packaging Bulk | Small Diameter Recovered 0.190" (4.83mm) |
Part Status Active | Small Recovered Length 0.690" (17.53mm) |
Type Boot | Total Length Recovered 4.752" (120.70mm) |
Shell Size - Insert 11 | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material VPB, Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 22,87860 € | 3 431,79 € |
| Unit Price without VAT: | 22,87860 € |
|---|---|
| Unit Price with VAT: | 27,45432 € |

