
202B553-3-0 | |
|---|---|
DigiKey Part Number | 202B553-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202B553-3-0 |
Description | HEATSHRINK BOOT BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black |
Datasheet | Datasheet |
Category | Large Diameter Recovered 1.440" (36.58mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.441" (36.60mm) |
Series | Small Diameter Recovered 0.330" (8.38mm) |
Packaging Bulk | Large Recovered Length 3.920" (99.57mm) |
Part Status Active | Small Recovered Length 1.060" (26.92mm) |
Type Boot | Total Length Recovered 5.810" (147.57mm) |
Color Black | Shelf Life 60 Months |
Material Polyolefin (PO), Semi-Rigid | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 1.441" (36.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,12490 € | 3 712,49 € |
| Unit Price without VAT: | 37,12490 € |
|---|---|
| Unit Price with VAT: | 44,54988 € |

