
202A115-3/42-0 | |
|---|---|
DigiKey Part Number | 202A115-3/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A115-3/42-0 |
Description | HEATSHRINK BOOT SZ15 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 15 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.394" (10.01mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.280" (7.11mm) |
Series | Small Diameter Supplied 0.350" (8.89mm) |
Packaging Bulk | Small Diameter Recovered 0.177" (4.50mm) |
Part Status Active | Large Recovered Length 0.563" (14.30mm) |
Type Boot | Total Length Recovered 2.950" (74.93mm) |
Shell Size - Insert 15 | Shelf Life 60 Months |
Features Adhesive Coating, Flame Retardant | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Material Polyolefin (PO), Semi-Rigid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 10,52713 € | 2 273,86 € |
| Unit Price without VAT: | 10,52713 € |
|---|---|
| Unit Price with VAT: | 12,63256 € |

