
202A021-3-0 | |
|---|---|
DigiKey Part Number | 202A021-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A021-3-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.540" (13.72mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.390" (9.91mm) |
Series | Small Diameter Supplied 0.460" (11.68mm) |
Packaging Bulk | Small Diameter Recovered 0.210" (5.33mm) |
Part Status Active | Large Recovered Length 0.860" (21.84mm) |
Type Boot | Total Length Recovered 1.500" (38.10mm) |
Shell Size - Insert 21 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 18,67724 € | 4 202,38 € |
| Unit Price without VAT: | 18,67724 € |
|---|---|
| Unit Price with VAT: | 22,41269 € |

