
200W212-25-0 | |
|---|---|
DigiKey Part Number | 200W212-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 200W212-25-0 |
Description | HEATSHRINK BOOT SZ12 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 12 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.591" (15.00mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.787" (19.99mm) |
Series | Small Diameter Recovered 0.276" (7.01mm) |
Packaging Bulk | Large Recovered Length 1.496" (38.00mm) |
Part Status Active | Small Recovered Length 1.063" (27.00mm) |
Type Boot | Total Length Recovered 1.378" (35.00mm) |
Shell Size - Insert 12 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
Large Diameter Supplied 0.787" (19.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 96,06933 € | 7 205,20 € |
| Unit Price without VAT: | 96,06933 € |
|---|---|
| Unit Price with VAT: | 115,28320 € |

