
2000517-4 | |
|---|---|
DigiKey Part Number | 2000517-4-ND |
Manufacturer | |
Manufacturer Product Number | 2000517-4 |
Description | ASY,RECPT,SIZE 19,4 POS,COMP N |
Customer Reference | |
Detailed Description | 4 (Quadrax) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Packaging Bag | Orientation N (Normal) |
Part Status Discontinued at DigiKey | Primary Material Metal |
Connector Type | Shell Material Aluminum Alloy |
Number of Positions 4 (Quadrax) | Shell Finish Electroless Nickel |
Qualification MIL-DTL-38999 Series III | Color Silver |
Shell Size - Insert 19-4 | Shielding |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 237,77025 € | 9 510,81 € |
| Unit Price without VAT: | 237,77025 € |
|---|---|
| Unit Price with VAT: | 285,32430 € |

