Parametric Equivalent
Parametric Equivalent




2-1617756-1 | |
|---|---|
DigiKey Part Number | 2-1617756-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1617756-1 |
Description | FCA-415-AY3 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1617756-1 Models |
Category | Features Diode |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 120VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1200VA, 280W | Coil Resistance 290 Ohms |
Coil Current 96.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-415-CY4 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-415-CY4-ND | 291,49824 € | Parametric Equivalent |
| FCA-415-CY4 | TE Connectivity | 0 | 1111-FCA-415-CY4-ND | 354,23941 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 286,39100 € | 2 863,91 € |
| Unit Price without VAT: | 286,39100 € |
|---|---|
| Unit Price with VAT: | 343,66920 € |


