
2-1423158-5 | |
|---|---|
DigiKey Part Number | 2-1423158-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1423158-5 |
Description | RELAY TIME DELAY 10MIN 10A 240V |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 1 Min ~ 10 Min Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time 1 Min ~ 10 Min |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 186,71000 € | 5 933,55 € |
| Unit Price without VAT: | 1 186,71000 € |
|---|---|
| Unit Price with VAT: | 1 424,05200 € |

