
2-1195487-7 | |
|---|---|
DigiKey Part Number | 2-1195487-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1195487-7 |
Description | CONN INSERT SOLDER 20-26AWG GOLD |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Insert Connector Solder Gold 20-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Contact Type | Male Pin | |
Number of Positions | - | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 20-26 AWG | |
Features | Sealed | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 180,92733 € | 2 713,91 € |
| Unit Price without VAT: | 180,92733 € |
|---|---|
| Unit Price with VAT: | 217,11280 € |

