Receptacle Connector Arinc 88 / 106 / 106 / / /
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1996220-1

DigiKey Part Number
1996220-1-ND
Manufacturer
Manufacturer Product Number
1996220-1
Description
CONN RCPT ARINC 88/106/106
Manufacturer Standard Lead Time
80 Weeks
Customer Reference
Detailed Description
Receptacle Connector Arinc 88/106/106///
Datasheet
 Datasheet
EDA/CAD Models
1996220-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cavity A
88
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Cavity B
106
Series
Cavity C
106
Packaging
Bulk
Sealed
Sealed
Part Status
Active
Note
Contacts Sold Separately
Shell Style
Receptacle
Base Product Number
Shell Size
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25651,16160 €16 279,04 €
Unit Price without VAT:651,16160 €
Unit Price with VAT:781,39392 €