
1-1618239-1 | |
|---|---|
DigiKey Part Number | 1-1618239-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1618239-1 |
Description | K41A-02=RELAY, VACUUM, SPST-NO |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) Coil Panel Mount |
Category | Coil Type Non Latching |
Mfr | Termination Style Wire Leads |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Operate Time 10 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 30 A | Base Product Number |
Switching Voltage 5000VDC - Nom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 382,53500 € | 3 825,35 € |
| Unit Price without VAT: | 382,53500 € |
|---|---|
| Unit Price with VAT: | 459,04200 € |

