
1618113-7 | |
|---|---|
DigiKey Part Number | 1618113-7-ND |
Manufacturer | |
Manufacturer Product Number | 1618113-7 |
Description | WUVT3-120P=WILMAR UNDERVOLTAGE |
Customer Reference | |
Detailed Description | Protection Relay Undervoltage Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Undervoltage | |
Voltage - Supply | 120VAC | |
Trip Range | 84 ~ 120VAC | |
Delay Time | 0.5 ~ 20s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |











