


2-1618222-3 | |
|---|---|
DigiKey Part Number | 2-1618222-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1618222-3 |
Description | AP5C335=RELAY, VACUUM, SPDT |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 28VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 20 VDC |
Part Status Active | Must Release Voltage 0.7 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 270VDC - Nom | Coil Resistance 290 Ohms |
Coil Current 96.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 777,61000 € | 4 665,66 € |
| Unit Price without VAT: | 777,61000 € |
|---|---|
| Unit Price with VAT: | 933,13200 € |

