Parametric Equivalent
Parametric Equivalent

1617542-7 | |
|---|---|
DigiKey Part Number | 1617542-7-ND |
Manufacturer | |
Manufacturer Product Number | 1617542-7 |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1617542-7 Models |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 1.1 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 12VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 390 Ohms |
Coil Current 30.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617163-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617163-1-ND | 93,96167 € | Parametric Equivalent |
| 2-1617146-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617146-4-ND | 78,59105 € | Parametric Equivalent |
| 5-1617542-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617542-0-ND | 72,68394 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 79,47860 € | 3 973,93 € |
| Unit Price without VAT: | 79,47860 € |
|---|---|
| Unit Price with VAT: | 95,37432 € |



