
1617052-7 | |
|---|---|
DigiKey Part Number | 1617052-7-ND |
Manufacturer | |
Manufacturer Product Number | 1617052-7 |
Description | RELAY GEN PURPOSE DPDT 2A 40V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 4 mA |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Coil Type Non Latching |
Series | Termination Style Solder Hook |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Operate Time 15 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 40VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 10 kOhms |
Switching Voltage 115VAC, 28VDC - Max | Base Product Number |
Load - Max Switching 230VA, 56W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 477,57400 € | 4 775,74 € |
| Unit Price without VAT: | 477,57400 € |
|---|---|
| Unit Price with VAT: | 573,08880 € |

