
1617037-6 | |
|---|---|
DigiKey Part Number | 1617037-6-ND |
Manufacturer | |
Manufacturer Product Number | 1617037-6 |
Description | HFW5A1196S500 = HFW5A RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Hermetically |
Series | Operate Time 4 ms |
Packaging Bulk | Release Time 4 ms |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Mounting Type | Contact Material Silver Alloy |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 5 A | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 228,94941 € | 3 892,14 € |
| Unit Price without VAT: | 228,94941 € |
|---|---|
| Unit Price with VAT: | 274,73929 € |

