

1604800-6 | |
|---|---|
DigiKey Part Number | 1604800-6-ND |
Manufacturer | |
Manufacturer Product Number | 1604800-6 |
Description | CONN PLUG HSG 12POS 9.30MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.366" (9.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1604800-6 Models |
Category | Row Spacing 0.366" (9.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Solder |
Packaging Bulk | Fastening Type Threaded |
Part Status Obsolete | Color Black |
Connector Type | Features Jackscrews |
Contact Type Quadrax | Operating Temperature -65°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.366" (9.30mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1604800-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 1604800-5-ND | 564,08650 € | Parametric Equivalent |



