1604799-5 | |
|---|---|
DigiKey Part Number | 1604799-5-ND |
Manufacturer | |
Manufacturer Product Number | 1604799-5 |
Description | CONN RCPT HSG 12POS 9.30MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.366" (9.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1604799-5 Models |
Category | Row Spacing 0.366" (9.30mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Solder |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Color Black |
Connector Type | Features Jackpost |
Contact Type Quadrax | Operating Temperature -65°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.366" (9.30mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1604798-2 | TE Connectivity Aerospace, Defense and Marine | 42 | A139024-ND | 314,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 536,69225 € | 21 467,69 € |
| Unit Price without VAT: | 536,69225 € |
|---|---|
| Unit Price with VAT: | 644,03070 € |



