
1589578-8 | |
|---|---|
DigiKey Part Number | 1589578-8-ND |
Manufacturer | |
Manufacturer Product Number | 1589578-8 |
Description | CONN RCPT 51POS 0.05 PCB R/A |
Customer Reference | |
Detailed Description | 51 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1589578-8 Models |
Category | Number of Rows 4 |
Mfr | Row Spacing - Mating 0.050" (1.27mm) |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Discontinued at DigiKey | Termination |
Connector Type | Fastening Type Threaded |
Contact Type Female Socket | Insulation Height 0.126" (3.20mm) |
Style Board to Cable/Wire | Contact Length - Post 0.236" (6.00mm) |
Number of Positions | Contact Shape Circular |
Number of Positions Loaded All | Base Product Number |
Pitch - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 498,62600 € | 4 986,26 € |
| Unit Price without VAT: | 498,62600 € |
|---|---|
| Unit Price with VAT: | 598,35120 € |

